
SRF4532TA-601Y | |
|---|---|
DigiKey Part Number | 118-SRF4532TA-601YTR-ND - Tape & Reel (TR) 118-SRF4532TA-601YCT-ND - Cut Tape (CT) 118-SRF4532TA-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532TA-601Y |
Description | CMC 1.7UH 600 OHM 2.5A SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 2.5A DCR 60mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 1.7 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 15,91300 Kč | 159,13 Kč |
| 25 | 14,71560 Kč | 367,89 Kč |
| 50 | 13,87720 Kč | 693,86 Kč |
| 100 | 13,08270 Kč | 1 308,27 Kč |
| 250 | 12,10368 Kč | 3 025,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,41212 Kč | 5 706,06 Kč |
| 1 000 | 10,76102 Kč | 10 761,02 Kč |
| 1 500 | 10,39772 Kč | 15 596,58 Kč |
| 2 500 | 9,95792 Kč | 24 894,80 Kč |
| 3 500 | 9,67868 Kč | 33 875,38 Kč |
| 5 000 | 9,39148 Kč | 46 957,40 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |









