


REC6-2424SRW/R8/A | |
|---|---|
DigiKey Part Number | 945-3351-ND |
Manufacturer | |
Manufacturer Product Number | REC6-2424SRW/R8/A |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-2424SRW/R8/A Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,89000 Kč | 957,89 Kč |
| 5 | 922,18800 Kč | 4 610,94 Kč |
| 10 | 907,19300 Kč | 9 071,93 Kč |
| 25 | 887,76040 Kč | 22 194,01 Kč |
| 50 | 873,31160 Kč | 43 665,58 Kč |
| 100 | 859,07770 Kč | 85 907,77 Kč |
| 250 | 739,32832 Kč | 184 832,08 Kč |
| Unit Price without VAT: | 957,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,04690 Kč |






