
BSS84Q-13-F | |
|---|---|
DigiKey Part Number | 31-BSS84Q-13-FTR-ND - Tape & Reel (TR) 31-BSS84Q-13-FCT-ND - Cut Tape (CT) 31-BSS84Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84Q-13-F |
Description | BSS FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.59 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,40880 Kč | 240,88 Kč |
| 500 | 1,77356 Kč | 886,78 Kč |
| 1 000 | 1,56792 Kč | 1 567,92 Kč |
| 2 000 | 1,39440 Kč | 2 788,80 Kč |
| 5 000 | 1,20616 Kč | 6 030,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08962 Kč | 10 896,20 Kč |
| 20 000 | 0,99151 Kč | 19 830,20 Kč |
| 30 000 | 0,94149 Kč | 28 244,70 Kč |
| 50 000 | 0,88529 Kč | 44 264,50 Kč |
| 70 000 | 0,85200 Kč | 59 640,00 Kč |
| 100 000 | 0,81964 Kč | 81 964,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |







