


BSS84LT1G | |
|---|---|
DigiKey Part Number | BSS84LT1GOSTR-ND - Tape & Reel (TR) BSS84LT1GOSCT-ND - Cut Tape (CT) BSS84LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84LT1G |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS84LT1G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,90000 Kč | 39,00 Kč |
| 100 | 2,43380 Kč | 243,38 Kč |
| 500 | 1,79316 Kč | 896,58 Kč |
| 1 000 | 1,58544 Kč | 1 585,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23444 Kč | 3 703,32 Kč |
| 6 000 | 1,10962 Kč | 6 657,72 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |







