
MMFTP84 | |
|---|---|
DigiKey Part Number | 4878-MMFTP84TR-ND - Tape & Reel (TR) 4878-MMFTP84CT-ND - Cut Tape (CT) 4878-MMFTP84DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP84 |
Description | MOSFET P-CH 60V 130MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 130mA (Ta) 250mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP84 Models |
Category | Rds On (Max) @ Id, Vgs 10Ohm @ 130mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
FET Type | Power Dissipation (Max) 250mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 100 | 1,73310 Kč | 173,31 Kč |
| 500 | 1,26426 Kč | 632,13 Kč |
| 1 000 | 1,11264 Kč | 1 112,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91882 Kč | 2 756,46 Kč |
| 6 000 | 0,82091 Kč | 4 925,46 Kč |
| 9 000 | 0,77091 Kč | 6 938,19 Kč |
| 15 000 | 0,71469 Kč | 10 720,35 Kč |
| 21 000 | 0,68137 Kč | 14 308,77 Kč |
| 30 000 | 0,64895 Kč | 19 468,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

