BSS84_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 808
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22 799
Unit Price: 4,80000 Kč
Datasheet
P-Channel 50 V 130mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84_D87Z

DigiKey Part Number
BSS84_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS84_D87Z
Description
MOSFET P-CH 50V 130MA SOT23-3
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS84_D87Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V
FET Type
Power Dissipation (Max)
360mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS84onsemi808BSS84CT-ND7,72000 KčSimilar
BSS84LT1Gonsemi0BSS84LT1GOSCT-ND6,47000 KčSimilar
BSS84,215Nexperia USA Inc.01727-BSS84,215CT-ND5,01000 KčSimilar
BSS84-7-FDiodes Incorporated22 799BSS84-FDICT-ND4,80000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable