Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSH108,215 | |
|---|---|
DigiKey Part Number | 1727-4925-2-ND - Tape & Reel (TR) 1727-4925-1-ND - Cut Tape (CT) 1727-4925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH108,215 |
Description | MOSFET N-CH 30V 1.9A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Tc) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH108,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 100 | 4,18700 Kč | 418,70 Kč |
| 500 | 3,13584 Kč | 1 567,92 Kč |
| 1 000 | 2,79672 Kč | 2 796,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36486 Kč | 7 094,58 Kč |
| 6 000 | 2,14715 Kč | 12 882,90 Kč |
| 9 000 | 2,03615 Kč | 18 325,35 Kč |
| 15 000 | 1,91136 Kč | 28 670,40 Kč |
| 21 000 | 1,83746 Kč | 38 586,66 Kč |
| 30 000 | 1,76562 Kč | 52 968,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







