
MVGSF1N03LT1G | |
|---|---|
DigiKey Part Number | MVGSF1N03LT1GOSTR-ND - Tape & Reel (TR) MVGSF1N03LT1GOSCT-ND - Cut Tape (CT) MVGSF1N03LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVGSF1N03LT1G |
Description | MOSFET N-CH 30V 1.6A SOT23 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.6A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MVGSF1N03LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 100 | 10,05800 Kč | 1 005,80 Kč |
| 500 | 7,78060 Kč | 3 890,30 Kč |
| 1 000 | 7,04693 Kč | 7 046,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71454 Kč | 17 143,62 Kč |
| 6 000 | 5,27578 Kč | 31 654,68 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






