N-Channel 30 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN3B01FTA

DigiKey Part Number
ZXMN3B01FTR-ND - Tape & Reel (TR)
ZXMN3B01FCT-ND - Cut Tape (CT)
ZXMN3B01FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN3B01FTA
Description
MOSFET N-CH 30V 1.7A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 1.7A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
2.93 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
258 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 715
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,38100 Kč113,81 Kč
1007,36400 Kč736,40 Kč
5005,62872 Kč2 814,36 Kč
1 0005,06913 Kč5 069,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,35785 Kč13 073,55 Kč
6 0003,99956 Kč23 997,36 Kč
9 0003,81702 Kč34 353,18 Kč
15 0003,61188 Kč54 178,20 Kč
21 0003,49041 Kč73 298,61 Kč
30 0003,37238 Kč101 171,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč