
APDA1806SURCK | |
|---|---|
DigiKey Part Number | 754-2330-2-ND - Tape & Reel (TR) 754-2330-1-ND - Cut Tape (CT) 754-2330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806SURCK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.80mm L x 1.50mm W |
Lens Style Round with Domed Top | Height (Max) 0.70mm |
Lens Size 0.94mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 100 | 3,59910 Kč | 359,91 Kč |
| 500 | 2,92754 Kč | 1 463,77 Kč |
| 1 000 | 2,70559 Kč | 2 705,59 Kč |
| 2 000 | 2,51661 Kč | 5 033,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35603 Kč | 9 424,12 Kč |
| 8 000 | 2,21962 Kč | 17 756,96 Kč |
| 12 000 | 2,14964 Kč | 25 795,68 Kč |
| 20 000 | 2,07058 Kč | 41 411,60 Kč |
| 28 000 | 2,02355 Kč | 56 659,40 Kč |
| 40 000 | 1,97768 Kč | 79 107,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










