
APDA1806CGCK | |
|---|---|
DigiKey Part Number | 754-2337-2-ND - Tape & Reel (TR) 754-2337-1-ND - Cut Tape (CT) 754-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806CGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.80mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 0.95mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 100 | 3,59910 Kč | 359,91 Kč |
| 500 | 2,92796 Kč | 1 463,98 Kč |
| 1 000 | 2,70601 Kč | 2 706,01 Kč |
| 2 000 | 2,51703 Kč | 5 034,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35634 Kč | 9 425,36 Kč |
| 8 000 | 2,21994 Kč | 17 759,52 Kč |
| 12 000 | 2,14995 Kč | 25 799,40 Kč |
| 20 000 | 2,07089 Kč | 41 417,80 Kč |
| 28 000 | 2,02385 Kč | 56 667,80 Kč |
| 40 000 | 1,97797 Kč | 79 118,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







