Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA1806SECK/J3-PRV

DigiKey Part Number
754-2329-2-ND - Tape & Reel (TR)
754-2329-1-ND - Cut Tape (CT)
754-2329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA1806SECK/J3-PRV
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APDA1806SECK/J3-PRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
25°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.80mm L x 1.50mm W
Lens Style
Round with Domed Top
Height (Max)
0.70mm
Lens Size
0.94mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
108,11300 Kč81,13 Kč
1005,85000 Kč585,00 Kč
5004,83264 Kč2 416,32 Kč
1 0004,49811 Kč4 498,11 Kč
2 0004,21354 Kč8 427,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,90191 Kč15 607,64 Kč
8 0003,69982 Kč29 598,56 Kč
12 0003,59625 Kč43 155,00 Kč
20 0003,47933 Kč69 586,60 Kč
28 0003,40980 Kč95 474,40 Kč
40 0003,34202 Kč133 680,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč