RF Mixer IC ISM, VSAT, WIFI Up/Down Converter 5GHz ~ 21.5GHz 24-MLCP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB-24H+

DigiKey Part Number
3157-MDB-24H+TR-ND - Tape & Reel (TR)
3157-MDB-24H+CT-ND - Cut Tape (CT)
3157-MDB-24H+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDB-24H+
Description
IC MIX 5GZ-21.5GHZ UP/DN 24VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC ISM, VSAT, WIFI Up/Down Converter 5GHz ~ 21.5GHz 24-MLCP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MDB-24H+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5GHz ~ 21.5GHz
Manufacturer
Mini-Circuits
Secondary Attributes
Up/Down Converter
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
RF Type
ISM, VSAT, WIFI
Supplier Device Package
24-MLCP (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1524,32000 Kč524,32 Kč
20301,36350 Kč6 027,27 Kč
50237,61340 Kč11 880,67 Kč
100215,18750 Kč21 518,75 Kč
200204,96990 Kč40 993,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500174,61978 Kč87 309,89 Kč
1 000167,45905 Kč167 459,05 Kč
Manufacturers Standard Package
Unit Price without VAT:524,32000 Kč
Unit Price with VAT:634,42720 Kč