
MDB-44H+ | |
|---|---|
DigiKey Part Number | 3157-MDB-44H+TR-ND - Tape & Reel (TR) 3157-MDB-44H+CT-ND - Cut Tape (CT) 3157-MDB-44H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB-44H+ |
Description | IC MIX 10GHZ-40GHZ UP/DN DQ1225 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, VSAT Up/Down Converter 10GHz ~ 40GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MDB-44H+ Models |
Category | Frequency 10GHz ~ 40GHz |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
RF Type ISM, VSAT | Supplier Device Package 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,82000 Kč | 635,82 Kč |
| 20 | 348,98700 Kč | 6 979,74 Kč |
| 100 | 342,68950 Kč | 34 268,95 Kč |
| 200 | 312,27385 Kč | 62 454,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 266,08792 Kč | 133 043,96 Kč |
| Unit Price without VAT: | 635,82000 Kč |
|---|---|
| Unit Price with VAT: | 769,34220 Kč |





