
MVGSF1N03LT1G | |
|---|---|
DigiKey Part Number | MVGSF1N03LT1GOSTR-ND - Tape & Reel (TR) MVGSF1N03LT1GOSCT-ND - Cut Tape (CT) MVGSF1N03LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVGSF1N03LT1G |
Description | MOSFET N-CH 30V 1.6A SOT23 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.6A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MVGSF1N03LT1G Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 420mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.2A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP151A11B0MR-G | Torex Semiconductor Ltd | 2 679 | 893-XP151A11B0MR-GCT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 100 | 10,05800 Kč | 1 005,80 Kč |
| 500 | 7,78060 Kč | 3 890,30 Kč |
| 1 000 | 7,04693 Kč | 7 046,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71454 Kč | 17 143,62 Kč |
| 6 000 | 5,27578 Kč | 31 654,68 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





