Similar
Similar
Similar
Similar
Similar
Similar
Similar

NVTR4503NT1G | |
|---|---|
DigiKey Part Number | NVTR4503NT1GOSTR-ND - Tape & Reel (TR) NVTR4503NT1GOSCT-ND - Cut Tape (CT) NVTR4503NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTR4503NT1G |
Description | MOSFET N-CH 30V 2A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVTR4503NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 135 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,62640 Kč | 362,64 Kč |
| 500 | 2,70412 Kč | 1 352,06 Kč |
| 1 000 | 2,40595 Kč | 2 405,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89367 Kč | 5 681,01 Kč |
| 6 000 | 1,71463 Kč | 10 287,78 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |













