
RSQ045N03HZGTR | |
|---|---|
DigiKey Part Number | 846-RSQ045N03HZGTR-ND - Tape & Reel (TR) 846-RSQ045N03HZGCT-ND - Cut Tape (CT) 846-RSQ045N03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ045N03HZGTR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 100 | 10,01390 Kč | 1 001,39 Kč |
| 500 | 7,76548 Kč | 3 882,74 Kč |
| 1 000 | 7,04126 Kč | 7 041,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12113 Kč | 18 363,39 Kč |
| 6 000 | 5,65788 Kč | 33 947,28 Kč |
| 9 000 | 5,42194 Kč | 48 797,46 Kč |
| 15 000 | 5,17076 Kč | 77 561,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |






