P-Channel 30 V 1.13A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTR4502PT1G

DigiKey Part Number
NVTR4502PT1GOSTR-ND - Tape & Reel (TR)
NVTR4502PT1GOSCT-ND - Cut Tape (CT)
NVTR4502PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTR4502PT1G
Description
MOSFET P-CH 30V 1.13A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.13A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NVTR4502PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
400mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
200mOhm @ 1.95A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN352APonsemi33 372FDN352APCT-ND15,85000 KčSimilar
BSS314PEH6327XTSA1Infineon Technologies38 793BSS314PEH6327XTSA1CT-ND9,59000 KčSimilar
DMP3160L-7Diodes Incorporated8 808DMP3160LDICT-ND12,72000 KčSimilar
SI2303CDS-T1-E3Vishay Siliconix6 988SI2303CDS-T1-E3CT-ND17,10000 KčSimilar
SI2303CDS-T1-GE3Vishay Siliconix46 167SI2303CDS-T1-GE3CT-ND17,10000 KčSimilar
In-Stock: 1 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1010,86600 Kč108,66 Kč
1007,01160 Kč701,16 Kč
5005,35152 Kč2 675,76 Kč
1 0004,81616 Kč4 816,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,86459 Kč11 593,77 Kč
6 0003,54401 Kč21 264,06 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč