Similar
Similar
Similar
Similar
Similar
Similar

PMV100ENEAR | |
|---|---|
DigiKey Part Number | 1727-2524-2-ND - Tape & Reel (TR) 1727-2524-1-ND - Cut Tape (CT) 1727-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV100ENEAR |
Description | MOSFET N-CH 30V 3A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 460mW (Ta), 4.5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV100ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta), 4.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,47054 Kč | 1 735,27 Kč |
| 1 000 | 3,10014 Kč | 3 100,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62888 Kč | 7 886,64 Kč |
| 6 000 | 2,39132 Kč | 14 347,92 Kč |
| 9 000 | 2,27021 Kč | 20 431,89 Kč |
| 15 000 | 2,13408 Kč | 32 011,20 Kč |
| 21 000 | 2,05347 Kč | 43 122,87 Kč |
| 30 000 | 1,97511 Kč | 59 253,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






