Similar
Similar
Similar
Similar

PMV90ENER | |
|---|---|
DigiKey Part Number | 1727-2735-2-ND - Tape & Reel (TR) 1727-2735-1-ND - Cut Tape (CT) 1727-2735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV90ENER |
Description | MOSFET N-CHANNEL 30V 3A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 460mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV90ENER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,66630 Kč | 366,63 Kč |
| 500 | 2,73520 Kč | 1 367,60 Kč |
| 1 000 | 2,43388 Kč | 2 433,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05024 Kč | 6 150,72 Kč |
| 6 000 | 1,85682 Kč | 11 140,92 Kč |
| 9 000 | 1,75821 Kč | 15 823,89 Kč |
| 15 000 | 1,64732 Kč | 24 709,80 Kč |
| 21 000 | 1,58164 Kč | 33 214,44 Kč |
| 30 000 | 1,51779 Kč | 45 533,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





