BCW71,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 997
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 180 878
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,45598 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,41743 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 705
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 347
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 358
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 31 983
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 123 945
Unit Price: 2,52000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW71,215

DigiKey Part Number
1727-1578-2-ND - Tape & Reel (TR)
1727-1578-1-ND - Cut Tape (CT)
1727-1578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW71,215
Description
TRANS NPN 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW71,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,06600 Kč30,66 Kč
1001,90450 Kč190,45 Kč
5001,39426 Kč697,13 Kč
1 0001,22859 Kč1 228,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01714 Kč3 051,42 Kč
6 0000,91030 Kč5 461,80 Kč
9 0000,85579 Kč7 702,11 Kč
15 0000,79447 Kč11 917,05 Kč
21 0000,75812 Kč15 920,52 Kč
30 0000,72278 Kč21 683,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč