


BC847ALT1G | |
|---|---|
DigiKey Part Number | BC847ALT1GOSTR-ND - Tape & Reel (TR) BC847ALT1GOSCT-ND - Cut Tape (CT) BC847ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847ALT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847ALT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD601ASL,215 | Nexperia USA Inc. | 3 125 | 1727-2PD601ASL,215CT-ND | 3,57000 Kč | Similar |
| 2PD601ASL,235 | Nexperia USA Inc. | 17 735 | 1727-2PD601ASL,235CT-ND | 3,57000 Kč | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5 007 | 1801-BC847ARFGCT-ND | 3,57000 Kč | Similar |
| BC847A_R1_00001 | Panjit International Inc. | 285 | 3757-BC847A_R1_00001CT-ND | 2,94000 Kč | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4 138 | BC847BRFGCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,69902 Kč | 699,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53888 Kč | 1 616,64 Kč |
| 6 000 | 0,47785 Kč | 2 867,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









