
BC847A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847A_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847A_R1_00001CT-ND - Cut Tape (CT) 3757-BC847A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,05200 Kč | 105,20 Kč |
| 500 | 0,75970 Kč | 379,85 Kč |
| 1 000 | 0,66459 Kč | 664,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54322 Kč | 1 629,66 Kč |
| 6 000 | 0,48176 Kč | 2 890,56 Kč |
| 9 000 | 0,45036 Kč | 4 053,24 Kč |
| 15 000 | 0,41503 Kč | 6 225,45 Kč |
| 21 000 | 0,39408 Kč | 8 275,68 Kč |
| 30 000 | 0,37369 Kč | 11 210,70 Kč |
| 75 000 | 0,32891 Kč | 24 668,25 Kč |
| 150 000 | 0,30120 Kč | 45 180,00 Kč |
| 300 000 | 0,27791 Kč | 83 373,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

