Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC 847BT E6327 | |
|---|---|
DigiKey Part Number | BC847BTE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 847BT E6327 |
Description | TRANS NPN 45V 0.1A PG-SC75-3D |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | PG-SC75-3D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,45598 Kč | 6 839,70 Kč |
| 21 000 | 0,43330 Kč | 9 099,30 Kč |
| 30 000 | 0,41124 Kč | 12 337,20 Kč |
| 75 000 | 0,36276 Kč | 27 207,00 Kč |
| 150 000 | 0,33278 Kč | 49 917,00 Kč |
| 300 000 | 0,30757 Kč | 92 271,00 Kč |
| Unit Price without VAT: | 0,45598 Kč |
|---|---|
| Unit Price with VAT: | 0,55174 Kč |








