Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

BCW71T116 | |
|---|---|
DigiKey Part Number | BCW71T116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW71T116 |
Description | TRANS NPN 45V 0.1A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95456 Kč | 5 863,68 Kč |
| 6 000 | 1,77076 Kč | 10 624,56 Kč |
| 9 000 | 1,67706 Kč | 15 093,54 Kč |
| 15 000 | 1,57171 Kč | 23 575,65 Kč |
| 21 000 | 1,50933 Kč | 31 695,93 Kč |
| 30 000 | 1,44867 Kč | 43 460,10 Kč |
| 75 000 | 1,31554 Kč | 98 665,50 Kč |
| 150 000 | 1,28613 Kč | 192 919,50 Kč |
| Unit Price without VAT: | 1,95456 Kč |
|---|---|
| Unit Price with VAT: | 2,36502 Kč |








