
BC847BTT1G | |
|---|---|
DigiKey Part Number | BC847BTT1GOSTR-ND - Tape & Reel (TR) BC847BTT1GOSCT-ND - Cut Tape (CT) BC847BTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BTT1G |
Description | TRANS NPN 45V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,19270 Kč | 119,27 Kč |
| 500 | 0,86344 Kč | 431,72 Kč |
| 1 000 | 0,75656 Kč | 756,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62014 Kč | 1 860,42 Kč |
| 6 000 | 0,55109 Kč | 3 306,54 Kč |
| 9 000 | 0,51583 Kč | 4 642,47 Kč |
| 15 000 | 0,47615 Kč | 7 142,25 Kč |
| 21 000 | 0,45264 Kč | 9 505,44 Kč |
| 30 000 | 0,42975 Kč | 12 892,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




