BCP51-16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 19 000
Unit Price: 4,40958 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 553
Unit Price: 20,37000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 160
Unit Price: 11,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 280
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 82 056
Unit Price: 34,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 226
Unit Price: 27,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Similar


onsemi
In Stock: 10 358
Unit Price: 23,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 013
Unit Price: 32,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 000
Unit Price: 27,93000 Kč
Datasheet

Similar


onsemi
In Stock: 4 979
Unit Price: 17,64000 Kč
Datasheet

Similar


onsemi
In Stock: 14 105
Unit Price: 17,64000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP51-16,115

DigiKey Part Number
1727-6200-2-ND - Tape & Reel (TR)
1727-6200-1-ND - Cut Tape (CT)
1727-6200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP51-16,115
Description
TRANS PNP 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP51-16,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP5116H6327XTSA1Infineon Technologies19 000BCP5116H6327XTSA1-ND4,40958 KčDirect
BCP5116TADiodes Incorporated0BCP5116TACT-ND9,66000 KčDirect
2STN2540STMicroelectronics553497-5901-1-ND20,37000 KčSimilar
BCP51-16-TPMCC (Micro Commercial Components)160353-BCP51-16-TPCT-ND11,76000 KčSimilar
BCP51TADiodes Incorporated2 280BCP51CT-ND9,66000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types