
FZT591ATA | |
|---|---|
DigiKey Part Number | 31-FZT591ATATR-ND - Tape & Reel (TR) 31-FZT591ATACT-ND - Cut Tape (CT) 31-FZT591ATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT591ATA |
Description | TRANS PNP 40V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 100 | 11,60350 Kč | 1 160,35 Kč |
| 500 | 9,02914 Kč | 4 514,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,20035 Kč | 8 200,35 Kč |
| 2 000 | 7,50290 Kč | 15 005,80 Kč |
| 3 000 | 7,14751 Kč | 21 442,53 Kč |
| 5 000 | 6,74821 Kč | 33 741,05 Kč |
| 7 000 | 6,51172 Kč | 45 582,04 Kč |
| 10 000 | 6,28187 Kč | 62 818,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


