
NJT4030PT3G | |
|---|---|
DigiKey Part Number | NJT4030PT3GOSTR-ND - Tape & Reel (TR) NJT4030PT3GOSCT-ND - Cut Tape (CT) NJT4030PT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4030PT3G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4030PT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 1V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 100 | 7,00740 Kč | 700,74 Kč |
| 500 | 5,34902 Kč | 2 674,51 Kč |
| 1 000 | 4,81449 Kč | 4 814,49 Kč |
| 2 000 | 4,36433 Kč | 8 728,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,75999 Kč | 15 039,96 Kč |
| 8 000 | 3,45935 Kč | 27 674,80 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

