BCP5116TA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 3,46220 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 3,28194 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 19 000
Unit Price: 4,40958 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 053
Unit Price: 20,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,71643 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,55216 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13 000
Unit Price: 10,07904 Kč
Datasheet

Similar


onsemi
In Stock: 14 358
Unit Price: 23,73000 Kč
Datasheet

Similar


onsemi
In Stock: 1 979
Unit Price: 17,64000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5116TA

DigiKey Part Number
BCP5116TATR-ND - Tape & Reel (TR)
BCP5116TACT-ND - Cut Tape (CT)
BCP5116TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP5116TA
Description
TRANS PNP 45V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
BCP5116TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,94200 Kč59,42 Kč
1003,75650 Kč375,65 Kč
5002,80492 Kč1 402,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,49729 Kč2 497,29 Kč
2 0002,23797 Kč4 475,94 Kč
3 0002,10568 Kč6 317,04 Kč
5 0001,95689 Kč9 784,45 Kč
7 0001,86873 Kč13 081,11 Kč
10 0001,78298 Kč17 829,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč