BDP948H6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 030
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 82 035
Unit Price: 34,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 699
Unit Price: 20,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 013
Unit Price: 32,34000 Kč
Datasheet

Similar


onsemi
In Stock: 966
Unit Price: 19,74000 Kč
Datasheet

Similar


onsemi
In Stock: 1 086
Unit Price: 22,11000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDP948H6327XTSA1

DigiKey Part Number
448-BDP948H6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDP948H6327XTSA1
Description
TRANS PNP 45V 3A PG-SOT223-4-10
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10
Datasheet
 Datasheet
EDA/CAD Models
BDP948H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Mfr
Power - Max
5 W
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT223-4-10
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP51TADiodes Incorporated1 030BCP51CT-ND9,66000 KčSimilar
DPLS350E-13Diodes Incorporated0DPLS350EDICT-ND13,02000 KčSimilar
FZT1151ATADiodes Incorporated82 035FZT1151ACT-ND34,86000 KčSimilar
FZT751QTADiodes Incorporated13 699FZT751QTADICT-ND20,58000 KčSimilar
FZT790ATADiodes Incorporated6 013FZT790ACT-ND32,34000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,56538 Kč16 696,14 Kč
Unit Price without VAT:5,56538 Kč
Unit Price with VAT:6,73411 Kč