Direct
Similar

DPLS350E-13 | |
|---|---|
DigiKey Part Number | DPLS350EDITR-ND - Tape & Reel (TR) DPLS350EDICT-ND - Cut Tape (CT) DPLS350EDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPLS350E-13 |
Description | TRANS PNP 50V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5350Z,135 | Nexperia USA Inc. | 0 | 1727-3914-1-ND | 2,29493 Kč | Direct |
| NSS60600MZ4T1G | onsemi | 966 | NSS60600MZ4T1GOSCT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,83760 Kč | 1 918,80 Kč |
| 1 000 | 3,43422 Kč | 3 434,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99692 Kč | 7 492,30 Kč |
| 5 000 | 2,72630 Kč | 13 631,50 Kč |
| 7 500 | 2,58835 Kč | 19 412,62 Kč |
| 12 500 | 2,43333 Kč | 30 416,63 Kč |
| 17 500 | 2,34151 Kč | 40 976,43 Kč |
| 25 000 | 2,25225 Kč | 56 306,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




