Parametric Equivalent
Parametric Equivalent



BCX53-16 | |
|---|---|
DigiKey Part Number | 4878-BCX53-16TR-ND - Tape & Reel (TR) 4878-BCX53-16CT-ND - Cut Tape (CT) 4878-BCX53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16 |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX53-16-AQ | Diotec Semiconductor | 15 | 4878-BCX53-16-AQCT-ND | 3,99000 Kč | Parametric Equivalent |
| BCX53-16R13 | Diotec Semiconductor | 0 | 4878-BCX53-16R13TR-ND | 0,94747 Kč | Parametric Equivalent |
| BCX53-16 | Diotec Semiconductor | 0 | 4878-BCX53-16CT-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,53030 Kč | 253,03 Kč |
| 500 | 1,86588 Kč | 932,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65107 Kč | 1 651,07 Kč |
| 2 000 | 1,46955 Kč | 2 939,10 Kč |
| 3 000 | 1,37698 Kč | 4 130,94 Kč |
| 5 000 | 1,27277 Kč | 6 363,85 Kč |
| 7 000 | 1,21101 Kč | 8 477,07 Kč |
| 10 000 | 1,15092 Kč | 11 509,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










