Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BCX53-16 | |
|---|---|
DigiKey Part Number | 4878-BCX53-16TR-ND - Tape & Reel (TR) 4878-BCX53-16CT-ND - Cut Tape (CT) 4878-BCX53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16 |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 500 | 1,76048 Kč | 880,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55742 Kč | 1 557,42 Kč |
| 2 000 | 1,38640 Kč | 2 772,80 Kč |
| 3 000 | 1,29901 Kč | 3 897,03 Kč |
| 5 000 | 1,20075 Kč | 6 003,75 Kč |
| 7 000 | 1,14247 Kč | 7 997,29 Kč |
| 10 000 | 1,08577 Kč | 10 857,70 Kč |
| 25 000 | 0,96125 Kč | 24 031,25 Kč |
| 50 000 | 0,88426 Kč | 44 213,00 Kč |
| 100 000 | 0,81953 Kč | 81 953,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











