Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCX53-16 | |
|---|---|
DigiKey Part Number | 5399-BCX53-16TR-ND - Tape & Reel (TR) 5399-BCX53-16CT-ND - Cut Tape (CT) 5399-BCX53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16 |
Description | 80V 250@150MA,2V 500MW 1A PNP SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 125MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX53-16-QX | Nexperia USA Inc. | 0 | 1727-BCX53-16-QXTR-ND | 0,00000 Kč | Parametric Equivalent |
| BCX53-16TF | Nexperia USA Inc. | 0 | 1727-BCX53-16TFCT-ND | 0,00000 Kč | Parametric Equivalent |
| BCX53-16TX | Nexperia USA Inc. | 0 | 1727-BCX53-16TXCT-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 500 | 2,51178 Kč | 1 255,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,23440 Kč | 2 234,40 Kč |
| 2 000 | 2,00069 Kč | 4 001,38 Kč |
| 3 000 | 1,88142 Kč | 5 644,26 Kč |
| 5 000 | 1,74724 Kč | 8 736,20 Kč |
| 7 000 | 1,66775 Kč | 11 674,25 Kč |
| 10 000 | 1,59043 Kč | 15 904,30 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





