
BCX56-16 | |
|---|---|
DigiKey Part Number | 5399-BCX56-16TR-ND - Tape & Reel (TR) 5399-BCX56-16CT-ND - Cut Tape (CT) 5399-BCX56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16 |
Description | 100V 250@150MA,2V 1.3W 1A NPN SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,30980 Kč | 230,98 Kč |
| 500 | 1,70252 Kč | 851,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,50535 Kč | 1 505,35 Kč |
| 2 000 | 1,33936 Kč | 2 678,72 Kč |
| 3 000 | 1,25449 Kč | 3 763,47 Kč |
| 5 000 | 1,15905 Kč | 5 795,25 Kč |
| 7 000 | 1,10248 Kč | 7 717,36 Kč |
| 10 000 | 1,04744 Kč | 10 474,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






