
GSBCX56-16 | |
|---|---|
DigiKey Part Number | 4786-GSBCX56-16TR-ND - Tape & Reel (TR) 4786-GSBCX56-16CT-ND - Cut Tape (CT) 4786-GSBCX56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCX56-16 |
Description | TRANS NPN 80V 1A SOT-89-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89-3L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56TX | Nexperia USA Inc. | 7 634 480 | 1727-BCX56TXCT-ND | 2,93972 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,14474 Kč | 1 072,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,90326 Kč | 1 903,26 Kč |
| 2 000 | 1,69969 Kč | 3 399,38 Kč |
| 3 000 | 1,59571 Kč | 4 787,13 Kč |
| 5 000 | 1,47881 Kč | 7 394,05 Kč |
| 7 000 | 1,40951 Kč | 9 866,57 Kč |
| 10 000 | 1,34213 Kč | 13 421,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




