
BCX5616QTC | |
|---|---|
DigiKey Part Number | 31-BCX5616QTCTR-ND - Tape & Reel (TR) 31-BCX5616QTCCT-ND - Cut Tape (CT) 31-BCX5616QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5616QTC |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 100 | 3,44320 Kč | 344,32 Kč |
| 500 | 2,56480 Kč | 1 282,40 Kč |
| 1 000 | 2,28076 Kč | 2 280,76 Kč |
| 2 000 | 2,04113 Kč | 4 082,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83925 Kč | 7 357,00 Kč |
| 8 000 | 1,66925 Kč | 13 354,00 Kč |
| 12 000 | 1,58260 Kč | 18 991,20 Kč |
| 20 000 | 1,48519 Kč | 29 703,80 Kč |
| 28 000 | 1,42751 Kč | 39 970,28 Kč |
| 40 000 | 1,37143 Kč | 54 857,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |







