Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX5316TA | |
|---|---|
DigiKey Part Number | BCX5316TR-ND - Tape & Reel (TR) BCX5316CT-ND - Cut Tape (CT) BCX5316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5316TA |
Description | TRANS PNP 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX53-16,115 | Nexperia USA Inc. | 0 | 1727-BCX53-16,115CT-ND | 8,34000 Kč | Direct |
| BCX53,115 | Nexperia USA Inc. | 0 | 1727-BCX53,115CT-ND | 8,34000 Kč | Similar |
| BCX53,146 | Nexperia USA Inc. | 0 | 1727-BCX53,146CT-ND | 1,99358 Kč | Similar |
| BCX53-10,115 | Nexperia USA Inc. | 0 | 1727-BCX53-10,115CT-ND | 8,34000 Kč | Similar |
| BCX53-10,135 | Nexperia USA Inc. | 0 | 1727-BCX53-10,135CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,56800 Kč | 55,68 Kč |
| 100 | 3,51210 Kč | 351,21 Kč |
| 500 | 2,61736 Kč | 1 308,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,32810 Kč | 2 328,10 Kč |
| 2 000 | 2,08420 Kč | 4 168,40 Kč |
| 3 000 | 1,95972 Kč | 5 879,16 Kč |
| 5 000 | 1,81973 Kč | 9 098,65 Kč |
| 7 000 | 1,73676 Kč | 12 157,32 Kč |
| 10 000 | 1,65607 Kč | 16 560,70 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |







