PBSS5480X,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,27365 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 014
Unit Price: 28,56000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 23,31000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,88385 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 13 935
Unit Price: 18,06000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 4 A 125MHz 1.6 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 4 A 125MHz 1.6 W Surface Mount SOT-89
PBSS304NX-QX

PBSS5480X,135

DigiKey Part Number
1727-5776-2-ND - Tape & Reel (TR)
1727-5776-1-ND - Cut Tape (CT)
1727-5776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5480X,135
Description
TRANS PNP 80V 4A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 4 A 125MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS5480X,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
380mV @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
1.6 W
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,44900 Kč94,49 Kč
1006,06840 Kč606,84 Kč
5004,60780 Kč2 303,90 Kč
1 0004,13640 Kč4 136,40 Kč
2 0003,73912 Kč7 478,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,40488 Kč13 619,52 Kč
8 0003,12364 Kč24 989,12 Kč
12 0002,98032 Kč35 763,84 Kč
20 0002,81930 Kč56 386,00 Kč
28 0002,72395 Kč76 270,60 Kč
40 0002,63131 Kč105 252,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč