Similar
Similar

BCX5316QTA | |
|---|---|
DigiKey Part Number | 31-BCX5316QTATR-ND - Tape & Reel (TR) 31-BCX5316QTACT-ND - Cut Tape (CT) 31-BCX5316QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5316QTA |
Description | TRANS PNP 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 500 | 2,66590 Kč | 1 332,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,37172 Kč | 2 371,72 Kč |
| 2 000 | 2,12364 Kč | 4 247,28 Kč |
| 3 000 | 1,99705 Kč | 5 991,15 Kč |
| 5 000 | 1,85467 Kč | 9 273,35 Kč |
| 7 000 | 1,77028 Kč | 12 391,96 Kč |
| 10 000 | 1,68824 Kč | 16 882,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





