


BCX53,146 | |
|---|---|
DigiKey Part Number | BCX53,146-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX53,146 |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53,146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,00720 Kč | 2 007,20 Kč |
| 2 000 | 1,79407 Kč | 3 588,14 Kč |
| 3 000 | 1,68530 Kč | 5 055,90 Kč |
| 5 000 | 1,56288 Kč | 7 814,40 Kč |
| 7 000 | 1,49035 Kč | 10 432,45 Kč |
| 10 000 | 1,41982 Kč | 14 198,20 Kč |
| 25 000 | 1,26490 Kč | 31 622,50 Kč |
| 50 000 | 1,16914 Kč | 58 457,00 Kč |
| 100 000 | 1,08865 Kč | 108 865,00 Kč |
| Unit Price without VAT: | 2,00720 Kč |
|---|---|
| Unit Price with VAT: | 2,42871 Kč |

