Similar
Similar

BCX53-16T100 | |
|---|---|
DigiKey Part Number | 846-BCX53-16T100TR-ND - Tape & Reel (TR) 846-BCX53-16T100CT-ND - Cut Tape (CT) 846-BCX53-16T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16T100 |
Description | TRANS PNP MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Surface Mount MPT3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,04126 Kč | 7 041,26 Kč |
| 2 000 | 6,43179 Kč | 12 863,58 Kč |
| 3 000 | 6,12113 Kč | 18 363,39 Kč |
| 5 000 | 5,77206 Kč | 28 860,30 Kč |
| 7 000 | 5,56534 Kč | 38 957,38 Kč |
| 10 000 | 5,36444 Kč | 53 644,40 Kč |
| 25 000 | 5,17076 Kč | 129 269,00 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



