Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR554P5T100

DigiKey Part Number
2SAR554P5T100TR-ND - Tape & Reel (TR)
2SAR554P5T100CT-ND - Cut Tape (CT)
2SAR554P5T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR554P5T100
Description
TRANS PNP 80V 1.5A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR554P5T100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
500 mW
Frequency - Transition
340MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,66700 Kč106,67 Kč
1006,88730 Kč688,73 Kč
5005,25286 Kč2 626,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,72602 Kč4 726,02 Kč
2 0004,28223 Kč8 564,46 Kč
3 0004,05597 Kč12 167,91 Kč
5 0003,80160 Kč19 008,00 Kč
7 0003,65092 Kč25 556,44 Kč
10 0003,50448 Kč35 044,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč