
2SCR554P5T100 | |
|---|---|
DigiKey Part Number | 2SCR554P5T100TR-ND - Tape & Reel (TR) 2SCR554P5T100CT-ND - Cut Tape (CT) 2SCR554P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR554P5T100 |
Description | TRANS NPN 80V 1.5A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR554P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR554PHZGT100 | Rohm Semiconductor | 1 | 846-2SCR554PHZGT100CT-ND | 23,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,88730 Kč | 688,73 Kč |
| 500 | 5,25286 Kč | 2 626,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,72602 Kč | 4 726,02 Kč |
| 2 000 | 4,28223 Kč | 8 564,46 Kč |
| 3 000 | 4,05597 Kč | 12 167,91 Kč |
| 5 000 | 3,80160 Kč | 19 008,00 Kč |
| 7 000 | 3,65092 Kč | 25 556,44 Kč |
| 10 000 | 3,50448 Kč | 35 044,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




