
2SAR554P5T100 | |
|---|---|
DigiKey Part Number | 2SAR554P5T100TR-ND - Tape & Reel (TR) 2SAR554P5T100CT-ND - Cut Tape (CT) 2SAR554P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR554P5T100 |
Description | TRANS PNP 80V 1.5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR554P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 340MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 100 | 6,84060 Kč | 684,06 Kč |
| 500 | 5,21722 Kč | 2 608,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,69395 Kč | 4 693,95 Kč |
| 2 000 | 4,25317 Kč | 8 506,34 Kč |
| 3 000 | 4,02845 Kč | 12 085,35 Kč |
| 5 000 | 3,77580 Kč | 18 879,00 Kč |
| 7 000 | 3,62615 Kč | 25 383,05 Kč |
| 10 000 | 3,48070 Kč | 34 807,00 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |


