Similar
Similar
BCX53,146 | |
|---|---|
DigiKey Part Number | 1727-BCX53,146TR-ND - Tape & Reel (TR) 1727-BCX53,146CT-ND - Cut Tape (CT) 1727-BCX53,146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53,146 |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53,146 Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5310TA | Diodes Incorporated | 0 | BCX5310TACT-ND | 9,38000 Kč | Direct |
| 2SA1416S-TD-E | onsemi | 1 742 | 2SA1416S-TD-EOSCT-ND | 18,35000 Kč | Similar |
| BCX5316-13R | Diodes Incorporated | 0 | 31-BCX5316-13RCT-ND | 8,34000 Kč | Similar |
| BCX5316TA | Diodes Incorporated | 0 | BCX5316CT-ND | 9,18000 Kč | Similar |
| BCX53TA | Diodes Incorporated | 0 | BCX53TACT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,99358 Kč | 1 993,58 Kč |
| 2 000 | 1,78190 Kč | 3 563,80 Kč |
| 3 000 | 1,67386 Kč | 5 021,58 Kč |
| 5 000 | 1,55227 Kč | 7 761,35 Kč |
| 7 000 | 1,48023 Kč | 10 361,61 Kč |
| 10 000 | 1,41019 Kč | 14 101,90 Kč |
| Unit Price without VAT: | 1,99358 Kč |
|---|---|
| Unit Price with VAT: | 2,41223 Kč |



