Direct
Similar
Similar
Similar
Similar

BCX5310TA | |
|---|---|
DigiKey Part Number | BCX5310TATR-ND - Tape & Reel (TR) BCX5310TACT-ND - Cut Tape (CT) BCX5310TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5310TA |
Description | TRANS PNP 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21900 Kč | 321,90 Kč |
| 500 | 2,39126 Kč | 1 195,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12353 Kč | 2 123,53 Kč |
| 2 000 | 1,89801 Kč | 3 796,02 Kč |
| 3 000 | 1,78287 Kč | 5 348,61 Kč |
| 5 000 | 1,65338 Kč | 8 266,90 Kč |
| 7 000 | 1,57662 Kč | 11 036,34 Kč |
| 10 000 | 1,50197 Kč | 15 019,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



