Similar
Similar
Similar

BCX5316H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BCX5316H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX5316H6327XTSA1 |
Description | TRANS PNP 80V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5316H6327XTSA1 Models |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package PG-SOT89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16T1G | onsemi | 0 | BCP53-16T1GOSCT-ND | 14,60000 Kč | Similar |
| BCX53-10,115 | Nexperia USA Inc. | 0 | 1727-BCX53-10,115CT-ND | 8,34000 Kč | Similar |
| BCX53-16 | Diotec Semiconductor | 0 | 4878-BCX53-16CT-ND | 6,67000 Kč | Similar |
| BCX53-16,135 | Nexperia USA Inc. | 0 | 1727-1985-1-ND | 8,34000 Kč | Similar |
| BCX5310TA | Diodes Incorporated | 0 | BCX5310TACT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,85401 Kč | 26 978,07 Kč |
| Unit Price without VAT: | 3,85401 Kč |
|---|---|
| Unit Price with VAT: | 4,66335 Kč |





