BCX5316-13R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 71 000
Unit Price: 2,00720 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,28844 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,28844 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,28844 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: 14,91000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5316-13R

DigiKey Part Number
31-BCX5316-13RTR-ND - Tape & Reel (TR)
31-BCX5316-13RCT-ND - Cut Tape (CT)
31-BCX5316-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5316-13R
Description
TRANS PNP 80V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,12400 Kč51,24 Kč
1003,21900 Kč321,90 Kč
5002,39126 Kč1 195,63 Kč
1 0002,12353 Kč2 123,53 Kč
2 0001,89801 Kč3 796,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,70793 Kč6 831,72 Kč
8 0001,54789 Kč12 383,12 Kč
12 0001,46629 Kč17 595,48 Kč
20 0001,37457 Kč27 491,40 Kč
28 0001,32023 Kč36 966,44 Kč
40 0001,26741 Kč50 696,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč